You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45750-1111..

Contact, Mini-Fit Plus 45750 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

MOLEX 45750-1111..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
45750-1111..
Order Code:
1507054
Product Range
Mini-Fit Plus 45750 Series
Also Known As:
GTIN UPC EAN: 822350286015
Technical Datasheet:
45750-1111..   Datasheet
See all Technical Docs

Product Range Selector (Mini-Fit Plus 45750 Series)

See all from this product range

Product Overview

The 45750-1111 is a Mini-Fit® Plus female crimp terminal made of copper-nickel-silicon with tin plated finish. This 45750 series female crimp terminal accepts 20 to 18AWG wire. The socket terminal mates with 46012 Mini-Fit® plus crimp terminal. It can be used with 5557 Mini-Fit Jr.™, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount, 43760 Mini-Fit® BMI, 44516 Mini-Fit® BMI panel mount slide-n-lock. With the launch of the Mini-Fit Plus high-conductive terminal, customers can increase power carrying capabilities while leveraging the extensive Mini-Fit Jr.™ product portfolio. Mini-Fit Plus terminals can be used with all existing Mini-Fit plug and receptacle housings. The terminal is suitable for power applications.
  • Crimp terminals are produced from a proprietary, high-current alloy
  • Crimp terminals are compatible with existing Molex crimp tooling
  • Patented, elongated dimple design
  • Maximum current per contact is 13A
  • Maximum voltage is 600V
  • Maximum durability of 30 mating cycles

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Fit Plus 45750 Series

:
Socket

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 43760, 44516 Series Connectors

:
20AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 822350286015

12,423 total stock globally

12,423 available for 5 - 6 business days delivery

Available until stock is exhausted

$0.202 ( $0.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.202 ($0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.157 ($0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.128 ($0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.118 ($0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.116 ($0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.114 ($0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --