You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45111-0401

Cable Assembly, Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle, 4 Ways, 1.25 mm, 1 Row

MOLEX 45111-0401

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
45111-0401
Order Code:
2820658
Product Range
Micro-Lock PLUS OTS 45111 Series
Also Known As:
GTIN UPC EAN: 191128368506
Technical Datasheet:
45111-0401   Datasheet
See all Technical Docs

Product Range Selector (Micro-Lock PLUS OTS 45111 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle

:
4Ways

:
1.25mm

:
1 Row

:
100mm

:
3.9"

:
Micro-Lock PLUS OTS 45111 Series

:
26AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 45111-0401 from Molex is a 45111 series Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 4 circuits. Micro-Lock plus cable assembly offers 1.25mm pitch form factor, carries 1.5A with positive lock and secures mating retention without sacrificing compactness.
  • Cable length is 100mm, black colour resin
  • Metal material is copper alloy, mating plating material is tin
  • Plating termination material is tin, resin material is polyester
  • Mating interface pitch is 1.25mm
  • Crimp or compression termination interface style
  • Wire insulation diameter is 0.98mm, wire size is 26AWG, wire/cable type is UL 1061
  • Maximum voltage is 50VAC (RMS)/DC
  • Mates with 505568 single row vertical header and 505567 single row right angle header

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Medical

Also Known As

GTIN UPC EAN: 191128368506

1 total stock globally Need more?

1 available for 5 - 8 business days delivery

$2.97 ( $3.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.97 ($3.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.86 ($3.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.47 ($2.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.29 ($2.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.27 ($2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --