You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45111-0400
Cable Assembly, Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle, 4 Ways, 1.25 mm, 1 Row
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 45111-0400
- Order Code:
- 2820657
- Product Range
- Micro-Lock PLUS OTS 45111 Series
- Also Known As:
- GTIN UPC EAN: 191128368490
- Technical Datasheet:
- 45111-0400 Datasheet
Product Range Selector (Micro-Lock PLUS OTS 45111 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-Lock PLUS Receptacle to Micro-Lock PLUS Receptacle
- :
- 4Ways
- :
- 1.25mm
- :
- 1 Row
- :
- 50mm
- :
- 2"
- :
- Micro-Lock PLUS OTS 45111 Series
- :
- 26AWG
- :
- Black
Technical Docs (2)
Product Overview
- Cable length is 50mm, black colour resin
- Metal material is copper alloy, mating plating material is tin
- Plating termination material is tin, resin material is polyester
- Mating interface pitch is 1.25mm
- Crimp or compression termination interface style
- Wire insulation diameter is 0.98mm, wire size is 26AWG, wire/cable type is UL 1061
- Maximum voltage is 50VAC (RMS)/DC
- Mates with 505568 single row vertical header and 505567 single row right angle header
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical
Also Known As
4 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/06/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.78 ($3.06) | ( ) |
10+ | $2.54 ($2.79) | ( ) |
50+ | $2.36 ($2.60) | ( ) |
100+ | $2.19 ($2.41) | ( ) |
250+ | $2.13 ($2.34) | ( ) |
500+ | $2.05 ($2.26) | ( ) |
Pricing is unavailable. Please contact customer services.