You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22-29-2091.
Pin Header, Vertical, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-29-2091.
- Order Code:
- 1360137
- Product Range
- KK 254 6410 Series
- Also Known As:
- AE-6410-09A(241), GTIN UPC EAN: 800753736108
- Technical Datasheet:
- 22-29-2091. Datasheet
Product Range Selector (KK 254 6410 Series)
See all from this product rangeProduct Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers; friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal, Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 9Contacts
- :
- Through Hole Straight
- :
- KK 254 6410 Series
- :
- Partially Shrouded
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (6)
Also Known As
100 total stock globally
100 AU Stock: Order before 12:00pm Sydney time (same day), 6.00pm Sydney time (next day) (Mon – Fri. Excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
5+ | $0.725 ($0.80) | ( ) |
Pricing is unavailable. Please contact customer services.