You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22-28-6040
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-28-6040
- Order Code:
- 1444392
- Product Range
- KK 254 42376 Series
- Also Known As:
- 42376-0004, GTIN UPC EAN: 800753800014
- Technical Datasheet:
- 22-28-6040 Datasheet
Product Range Selector (KK 254 42376 Series)
See all from this product rangeAlternatives for 22-28-6040
Product Overview
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 4Contacts
- :
- Through Hole Right Angle
- :
- KK 254 42376 Series
- :
- Unshrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (6)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.566 ($0.62) | ( ) |
10+ | $0.384 ($0.42) | ( ) |
100+ | $0.316 ($0.35) | ( ) |
1000+ | $0.264 ($0.29) | ( ) |
2500+ | $0.226 ($0.25) | ( ) |
10000+ | $0.204 ($0.22) | ( ) |
Pricing is unavailable. Please contact customer services.