You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22-11-2032.
WIRE-BOARD CONNECTOR HEADER 3POS, 2.54MM
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-11-2032.
- Order Code:
- 4902040
- Technical Datasheet:
- 22-11-2032. Datasheet
Product Range Selector (KK 254 6373 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal, Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Straight
- :
- KK 254 6373 Series
- :
- Partially Shrouded
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (4)
14,704 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.812 ($0.89) | ( ) |
10+ | $0.702 ($0.77) | ( ) |
100+ | $0.567 ($0.62) | ( ) |
500+ | $0.509 ($0.56) | ( ) |
1000+ | $0.419 ($0.46) | ( ) |
2500+ | $0.386 ($0.42) | ( ) |
Pricing is unavailable. Please contact customer services.