You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 22-01-2057

Connector Housing, KK 254 2695, Receptacle, 5 Ways, 2.54 mm

MOLEX 22-01-2057
MOLEX 22-01-2057
MOLEX 22-01-2057
MOLEX 22-01-2057
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-01-2057
Order Code:
175678801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2695-05R, GTIN UPC EAN: 800753690363
Technical Datasheet:
22-01-2057   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (KK 254 2695)

See all from this product range

Product Overview

The 22-01-2057 is a 5-way 1-row KK® 254 female crimp housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.
  • Natural (white) colour
  • UL94V-0 flammability rating

Applications

Automotive, Communications & Networking, Consumer Electronics, Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KK 254 2695

:
Receptacle (View Associated Connectors)

:
5Ways

:
2.54mm

:
2759, 6459, 41572, 4809, 8088 Crimp Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

2695-05R, GTIN UPC EAN: 800753690363

189 total stock globally Need more?

189 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.161 ( $0.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $0.161 ($0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --