You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

202113-1730 - 

Circular Connector, MediSpec MPC 202113 Series, Cable Mount Plug, 17 Contacts, Solder Pin

202113-1730 - Circular Connector, MediSpec MPC 202113 Series, Cable Mount Plug, 17 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
202113-1730
Order Code:
2760220
Product Range
MediSpec MPC 202113 Series
Also Known As:
GTIN UPC EAN: 191128057875
Technical Datasheet:
202113-1730   Datasheet
See all Technical Docs

Product Overview

MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.
  • Lightweight medical-grade plastic housing
  • Simple push-pull mating engagement with unique locking sleeve
  • Factory-potted contact pin field for both plugs and receptacles
  • Selective pin-count capability with each diameter interface
  • IP64 rating option available

Applications

Medical

Product Information

:
MediSpec MPC 202113 Series
:
Cable Mount Plug
:
17Contacts
:
Solder Pin
:
Push-Pull
:
PC (Polycarbonate) Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 191128057875

Related Searches

27 total stock globally

27 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$18.11 ( $19.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.11 ($19.92)
  ( )
5+ $17.00 ($18.70)