You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

200218-0800

Crimp Tool, Ratchet, Molex Micro-Lock PLUS Series 26-22AWG Socket Contacts

200218-0800 - Crimp Tool, Ratchet, Molex Micro-Lock PLUS Series 26-22AWG Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
200218-0800
Order Code:
2894284
Product Range
Micro-Lock PLUS 207129 Series
Also Known As:
GTIN UPC EAN: 191128103978
Technical Datasheet:
200218-0800   Datasheet
See all Technical Docs

Product Overview

Hand crimp tool for Micro-Lock PLUS 2mm pitch wire-to-board receptacle 22-26AWG terminals. This modular crimp head is removable and can be used in the air powered tool (Order No. 63816-0100) accompanied by air powered crimp adapter (order no. 63816-0700). It can also be used in the battery powered tool (order no. 63816-0200 (110V) or 63816-0250 (220V)) accompanied by battery powered crimp adapter (order no. 63816-0600).
  • Full cycle ratcheting hand tool ensures complete crimps
  • Ergonomically designed soft handles
  • Precisely designed crimping profiles with simple contact positioning
  • Easy handling due to outstanding force ratio

Product Information


:
Ratchet

:
Molex Micro-Lock PLUS Series 26-22AWG Socket Contacts

:
Micro-Lock PLUS 207129 Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 191128103978

7 total stock globally Need more?

7 available for 4 - 5 business days delivery

$657.58 ( $723.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $657.58 ($723.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.