You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

180720-0002

LED Socket, 44 mm x 30.5 mm, White, Plastic, 23.85 by 23.85mm COB LEDs

180720-0002 - LED Socket, 44 mm x 30.5 mm, White, Plastic, 23.85 by 23.85mm COB LEDs
180720-0002 - LED Socket, 44 mm x 30.5 mm, White, Plastic, 23.85 by 23.85mm COB LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
180720-0002
Order Code:
2444216
Product Range
180720 Series
Also Known As:
GTIN UPC EAN: 887191383248
Technical Datasheet:
180720-0002   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cree XLamp CXA25 & CXB25, Osram SOLDERIQ S19 COB LED Arrays

:
-

:
44mm

:
Holder

:
180720 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The 180720-0002 is a LED array holder for 23.85 x 23.85mm COB, with integrated pre-hold tab. Ideal for OEM light-fixture manufacturers, Molex LED array holder simplifies the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering. Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex's LED array holder eliminates those issues with compression contacts and provides consistent results when installing LED arrays into fixtures.
  • Gold (Au) plating
  • 300VDC voltage (fixture)
  • Dual-ended wire trap
  • Rectangular version
  • Concealed wire trap design
  • LED chip-on-board (COB) pre-hold feature

Also Known As

GTIN UPC EAN: 887191383248

No Longer Manufactured

$4.69 ( $5.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.69 ($5.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.08 ($3.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.69 ($2.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.41 ($2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.14 ($2.35)