You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

173460-1617 - 

Connector, 3 Pair Right Angle Orthogonal Direct Male, 6 Columns, Impel Plus 173460 Series

173460-1617 - Connector, 3 Pair Right Angle Orthogonal Direct Male, 6 Columns, Impel Plus 173460 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
173460-1617
Order Code:
2930759
Product Range
Impel Plus 173460 Series
Also Known As:
GTIN UPC EAN: 191128353038
Technical Datasheet:
173460-1617   Datasheet
See all Technical Docs

Product Overview

The Impel Plus Backplane Connector System achieves data rates up to 56 Gbps while delivering optimal signal integrity with grounding tail aligner that minimizes impedance discontinuities and reduces crosstalk. Additionally, an innovative signal interface improves insertion loss over in-line beams, pushing frequencies past 30 GHz.
  • Durability (mating cycles max): 200
  • Shield Type Full Shield
  • Current - Maximum per Contact 0.75A
  • 92 Ohms nominal Impendence
  • Enables backward and forward compatibility with various high-end architectures
  • Offers printed-circuit-board designers the flexibility to quad route the signal traces (two pairs per layer) reducing the PCB layer count
  • Molex patent-pending Impel Connector technology with tightly coupled differential-pair structure
  • Provides optimal signal integrity and mechanical isolation through the connector system
  • Innovative signal beam interface, improves insertion loss compared to in-line signal beams
  • Pushes interface resonance frequency past 30 GHz
  • Small compliant pin (0.31mm ± -0.05) (Plated Through Hole Dimension 0.31mm)
  • Cable assemblies with Temp-Flex Twinax Cables (28 or 30 AWG)
  • Achieves data rates required by telecommunications and data center industries

Applications

Communications & Networking, Data / Computing, Industrial, Telecommunications

Product Information

:
Impel Plus 173460 Series
:
36Contacts
:
2.35mm
:
Plug
:
Through Hole
:
6Rows
:
-
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 191128353038

Associated Products

Compare Selected

Related Searches

105 total stock globally

105 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$32.16 ( $35.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $32.16 ($35.38)
  ( )
21+ $29.04 ($31.94)
  ( )
42+ $27.82 ($30.60)
  ( )
63+ $26.08 ($28.69)
  ( )
105+ $25.21 ($27.73)
  ( )
252+ $23.95 ($26.34)