You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

172890-1710 - 

Circular Connector, MediSpec MPC 172890 Series, Cable Mount Plug, 17 Contacts, Solder Pin

172890-1710 - Circular Connector, MediSpec MPC 172890 Series, Cable Mount Plug, 17 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172890-1710
Order Code:
2498917
Product Range
MediSpec MPC 172890 Series
Also Known As:
GTIN UPC EAN: 889056432306
Technical Datasheet:
172890-1710   Datasheet
See all Technical Docs

Product Overview

MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.
  • Lightweight medical-grade plastic housing
  • Simple push-pull mating engagement with unique locking sleeve
  • Factory-potted contact pin field for both plugs and receptacles
  • Selective pin-count capability with each diameter interface
  • IP64 rating option available

Applications

Medical

Product Information

:
MediSpec MPC 172890 Series
:
Cable Mount Plug
:
17Contacts
:
Solder Pin
:
Push-Pull
:
PC (Polycarbonate) Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 889056432306

Related Searches

1 total stock globally

1 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$14.86 ( $16.35 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.86 ($16.35)