Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172256-1106
Order Code3221730
Product RangeUltra-Fit 172256
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $0.472 ($0.5192) |
10+ | $0.440 ($0.484) |
100+ | $0.418 ($0.4598) |
1000+ | $0.400 ($0.440) |
2500+ | $0.384 ($0.4224) |
Price for:Each
Minimum: 1
Multiple: 1
$0.47 ($0.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-1106
Order Code3221730
Product RangeUltra-Fit 172256
Technical Datasheet
Product RangeUltra-Fit 172256
No. of Positions6Ways
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit 172256 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Ultra-Fit 172256
No. of Positions
6Ways
For Use With
Molex Ultra-Fit 172256 Series Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359