Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172160-1805
Order Code2454249
Product RangeEdgeMate 172160
Also Known AsGTIN UPC EAN: 887191914275
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No172160-1805
Order Code2454249
Product RangeEdgeMate 172160
Also Known AsGTIN UPC EAN: 887191914275
Technical Datasheet
Product RangeEdgeMate 172160
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex EdgeMate 172159 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Consumer Electronics, Industrial, Lighting
Technical Specifications
Product Range
EdgeMate 172160
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (10-Jun-2022)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex EdgeMate 172159 Series Housing Connectors
Contact Material
Brass
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172