You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

172063-0312

Contact, Mega-Fit®, Mega-Fit 172063 Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

172063-0312 - Contact, Mega-Fit®, Mega-Fit 172063 Series, Socket, Crimp, 12 AWG, Gold Plated Contacts
172063-0312 - Contact, Mega-Fit®, Mega-Fit 172063 Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172063-0312
Order Code:
238319102
Product Range
Mega-Fit 172063 Series
Also Known As:
GTIN UPC EAN: 887191474595
Technical Datasheet:
172063-0312   Datasheet
See all Technical Docs

Product Range Selector (Mega-Fit 172063 Series)

See all from this product range

Product Overview

The 172063-0312 is a Mega-Fit® female crimp terminal with gold-plated copper contacts, 12AWG wire. This 172063 series crimp terminal can be used with 171692, 170001 series Mega-Fit® crimp housing, suitable for power application. For long-term reliability in virtually every industry and application.
  • Current rating per contact is 23A
  • Voltage rating is 600V

Applications

Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mega-Fit 172063 Series

:
Socket

:
Crimp

:
12AWG

:
Gold Plated Contacts

:
Molex Mega-Fit 171692 & 170001 Series Receptacle Housing Connectors

:
-

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 887191474595

1,137 total stock globally Need more?

890 available for next business day delivery
247 available for 4 - 5 business days delivery

$0.84 ( $0.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.84 ($0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange