You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

171990-1038 - 

Connector, Impel 171990 Series, 48 Contacts, 1.9 mm, Receptacle, Press Fit, 8 Rows

171990-1038 - Connector, Impel 171990 Series, 48 Contacts, 1.9 mm, Receptacle, Press Fit, 8 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171990-1038
Order Code:
2454246
Product Range
Impel 171990 Series
Also Known As:
GTIN UPC EAN: 887191383712
Technical Datasheet:
171990-1038   Datasheet
See all Technical Docs

Product Overview

The Impel 171990 series Impel™ Backplane Interconnect System provides the footprint and interface that enables customers to migrate to data rate up to 40Gbps, without completely re-designing their architecture or replacing hardware already placed in the data-centre, while meeting the mechanical density requirements being driven by the industry.

Applications

Aerospace, Defence, Military, Communications & Networking

Product Information

:
Impel 171990 Series
:
48Contacts
:
1.9mm
:
Receptacle
:
Press Fit
:
8Rows
:
-
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191383712

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 27/01/20

Contact me when back in stock

$21.85 ( $24.04 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.85 ($24.04)
  ( )
10+ $20.85 ($22.94)
  ( )
25+ $18.96 ($20.86)
  ( )
50+ $17.88 ($19.67)
  ( )
100+ $16.87 ($18.56)
  ( )
250+ $15.39 ($16.93)