You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

171400-1038 - 

Connector, Impel 171400 Series, 96 Contacts, 1.9 mm, Receptacle, Press Fit, 8 Rows

171400-1038 - Connector, Impel 171400 Series, 96 Contacts, 1.9 mm, Receptacle, Press Fit, 8 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171400-1038
Order Code:
2454245
Product Range
Impel 171400 Series
Also Known As:
GTIN UPC EAN: 887191451046
Technical Datasheet:
171400-1038   Datasheet
See all Technical Docs

Product Overview

Impel 6-pair 1.90mm daughter card receptacle mates with 171395-1807, 171395-1808, 172130-1808 Impel backplane header.
  • Fully shielded
  • Unguided
  • Data rate up to 40Gbps
  • 92ohm nominal impedance
  • Current rating is 0.75A
  • Voltage rating is 150VAC(RMS)/DC

Applications

Communications & Networking, Communications & Networking, Aerospace, Defence, Military, Medical

Product Information

:
Impel 171400 Series
:
96Contacts
:
1.9mm
:
Receptacle
:
Press Fit
:
8Rows
:
-
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191451046

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 13/01/20

Contact me when back in stock

$65.19 ( $71.71 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $65.19 ($71.71)
  ( )
5+ $65.18 ($71.70)
  ( )
10+ $58.85 ($64.74)
  ( )
25+ $56.39 ($62.03)
  ( )
50+ $52.86 ($58.15)
  ( )
100+ $51.09 ($56.20)