You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15132-0806

Cable Assembly, Pico-Lock Receptacle to Pico-Lock Receptacle, 8 Ways, 1.5 mm, 1 Row, 600 mm

MOLEX 15132-0806
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15132-0806
Order Code:
2820732
Product Range
Pico-Lock OTS 15132 Series
Also Known As:
GTIN UPC EAN: 191128285209
Technical Datasheet:
15132-0806   Datasheet
See all Technical Docs

Product Range Selector (Pico-Lock OTS 15132 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pico-Lock Receptacle to Pico-Lock Receptacle

:
8Ways

:
1.5mm

:
1 Row

:
600mm

:
23.6"

:
Pico-Lock OTS 15132 Series

:
24AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 15132-0806 from Molex is a 15132 series Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) cable assembly. It is a single row, female to female cable assembly with 8 circuits. Pico-Lock cable assembly offers a low profile, high current and positive locks. Ideal for applications requiring space savings and secure mating retention.
  • Cable length is 600mm, black colour resin
  • Metal material is copper alloy, mating plating material is gold
  • Plating termination material is tin, resin material is high temperature thermoplastic
  • Minimum insulation resistance is 100Mohm, maximum voltage is 150V
  • Mating interface pitch is 1.5mm
  • Maximum contact resistance is 20mohm, dielectric withstanding voltage is 500V AC/1 minute
  • Crimp or compression termination interface style
  • Wire insulation diameter is 1.10mm, wire size is 24AWG, wire/cable type is UL 1061
  • Mates with 504050 Pico-lock SMT wire to board header
  • UL 94V-0 nylon housing, -20 to +85°C operating temperature range

Also Known As

GTIN UPC EAN: 191128285209

15 total stock globally Need more?

15 UK stock available for 5-8 business days delivery

$8.92 ( $9.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.92 ($9.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.82 ($8.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.77 ($8.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --