You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 120084-0031

Sensor Connector, BRAD, Ultra-Lock 120084 Series, M12, Male, 5 Positions, PCB Pin

MOLEX 120084-0031
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
120084-0031
Order Code:
208076601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Ultra-Lock 120084 Series
Also Known As:
GTIN UPC EAN: 78172553187
Technical Datasheet:
120084-0031   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Ultra-Lock 120084 Series)

See all from this product range

Product Overview

The 120084-0031 is a 5-pole Ultra-Lock® (M12) PCB-mount Receptacle made of nickel-plated brass and it has straight male contacts. This connector incorporates a mechanical locking design and unique radial-seal that deliver unsurpassed performance.
  • M16 x 1.5 Mounting thread
  • External thread coupling
  • 4A Maximum current per contact
  • 250VAC/DC Maximum voltage
  • IP69K Protection

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultra-Lock 120084 Series

:
M12

:
Male

:
5 Positions

:
PCB Pin

:
Straight Panel Mount

:
IP69K, NEMA6

:
-

:
Brass Body

:
Copper Alloy

:
Gold

:
4A

:
60V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 78172553187

88 total stock globally Need more?

88 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$13.61 ( $14.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $13.61 ($14.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --