You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

104238-0210

PCB Receptacle, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle

104238-0210 - PCB Receptacle, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
104238-0210 - PCB Receptacle, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
104238-0210
Order Code:
2500019
Product Range
Mini Lite-Trap 104238 Series
Also Known As:
GTIN UPC EAN: 889056065337
Technical Datasheet:
104238-0210   Datasheet
See all Technical Docs

Product Overview

The 104238-0210 is a 2-position 1-row pushbutton type right-angle PCB receptacle with tin-plated copper alloy contacts and a natural colour liquid crystal polymer insulator. The Molex's Lite-Trap connector offers an ultra-thin profile to prevent shadowing in LED lighting applications. The system also offers lower wire insertion force than similar types.
  • Maximum current per contact is 3A
  • Maximum voltage is 160V

Applications

Consumer Electronics, Industrial, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
3mm

:
1Rows

:
2Contacts

:
Surface Mount Right Angle

:
Mini Lite-Trap 104238 Series

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

GTIN UPC EAN: 889056065337
Packaging type Cut Tape

No Longer Manufactured

$0.774 ( $0.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.774 ($0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.746 ($0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.736 ($0.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.712 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ $0.70 ($0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange