You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

36.A0740 - 

Wire-To-Board Terminal Block, Without retention posts, 4.1 mm, 8 Ways, 26 AWG, 22 AWG

36.A0740 - Wire-To-Board Terminal Block, Without retention posts, 4.1 mm, 8 Ways, 26 AWG, 22 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOD-TAP MOD-TAP
Manufacturer Part No:
36.A0740
Order Code:
1210859
Product Range
KATT S Series
Technical Datasheet:
36.A0740   Datasheet
See all Technical Docs

Product Overview

The 36.A0740 is an 8-position white wire-to-board low-profile Terminal Block without retention posts. It is ideal for manufacturers of professional electronic, data communications and computer peripheral equipment. High corrosion resistance is maintained by the gas-tight contacts which were designed for fast and reliable PCB mounting and will accommodate 22 to 26 AWG solid or stranded wire without the need to wire strip or solder. The contacts may be re-terminated up to 200 times in line with BT specification D2920. Patented retention devices prevent the connector body from separating from the contacts without the need for additional heat staking operations.
  • UL94V-0 Flammability rating
  • IDC contact accepts 2 wires for daisy chaining applications
  • Low wire insertion force reduces the risk of PCB damage
  • Optional markings for circuit identification
  • No heat-staking required
  • 0.75mm PCB hole allows more tracks between pad
  • Solder tail length compatible with industry standard 1.6mm PCB
  • 22 to 26AWG Solid wire range

Applications

Communications & Networking, Computers & Computer Peripherals, Audio, Industrial

Product Information

:
4.1mm
:
8Ways
:
26AWG
:
22AWG
:
-
:
-
:
-
:
-
:
Through Hole Vertical
:
KATT S Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,782 total stock globally

2,782 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$1.19 ( $1.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.19 ($1.31)
  ( )
10+ $1.09 ($1.20)
  ( )
50+ $0.991 ($1.09)
  ( )
100+ $0.914 ($1.01)