You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K9014BLU
Pin & Sleeve Connector, 16 A, 250 V, Cable Mount, Plug, 3P+N+E, Blue
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K9014BLU
- Order Code:
- 2503163
- Product Range
- Commando Series
- Also Known As:
- GTIN UPC EAN: 5017490280800
- Technical Datasheet:
- K9014BLU Datasheet
Product Range Selector (Commando Series)
See all from this product rangeProduct Overview
- Fitted with cable entry gland
- Thread size is M48
- BS EN 60309 standard
- Earth hour position is 9
- Polyamide housing
- Clear markings and terminal identification
- Clear instructions for cable strip length, tightening torque and opening
- IP44 rated plug, fitted with a cable entry gland
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16A
- :
- 250V
- :
- Cable Mount
- :
- Plug (View Associated Connectors)
- :
- 3P+N+E
- :
- Blue
- :
- IP44
- :
- Commando Series
Technical Docs (1)
Also Known As
18 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $29.63 ($32.59) | ( ) |
3+ | $29.05 ($31.96) | ( ) |
Pricing is unavailable. Please contact customer services.