You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIKROE-2994 - 

Development Board, micro:bit Click Adapter, 2 x MikroBUS Expansion Connectors For BBC micro:bit

MIKROE-2994 - Development Board, micro:bit Click Adapter, 2 x MikroBUS Expansion Connectors For BBC micro:bit
MIKROE-2994 - Development Board, micro:bit Click Adapter, 2 x MikroBUS Expansion Connectors For BBC micro:bit
MIKROE-2994 - Development Board, micro:bit Click Adapter, 2 x MikroBUS Expansion Connectors For BBC micro:bit
MIKROE-2994 - Development Board, micro:bit Click Adapter, 2 x MikroBUS Expansion Connectors For BBC micro:bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-2994
Order Code:
2931435
Technical Datasheet:
MIKROE-2994   Datasheet
See all Technical Docs

Product Information

:
Micro:bit Click Adapter
:
BBC Micro:bit Development Boards
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

micro:bit Click adapter equipped with two mikroBUS™ sockets allowing all the Click board™ devices to be interfaced with the micro:bit.
  • Powered from the micro:bit
  • 80pin edge connector allows easy installation to the micro:bit board
  • PWM, UART, analogue, I2C, SPI interface
  • Input voltage of 3.3V or 5V

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$22.77 ( $25.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $22.77 ($25.05)