You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MT48LC16M16A2P-6A.

DRAM, SDRAM, 256 Mbit, 16M x 16bit, 166 MHz, TSOP-II, 54 Pins

MICRON MT48LC16M16A2P-6A.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRON MICRON
Manufacturer Part No:
MT48LC16M16A2P-6A.
Order Code:
2253737
Product Range
MT48LC Series
See all Technical Docs

Product Range Selector (MT48LC Series)

See all from this product range

Product Overview

The MT48LC16M16A2P-6A is a 32MB high-speed CMOS SDRAM with 167MHz clock frequency. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). 256MB SDRAM device (4 Meg x 16 x 4 banks) are quad-bank DRAM that operate at 3.3V and include a synchronous interface. All signals are registered on the positive edge of the clock signal, CLK. Each of the x4's 67108864-bit banks is organized as 8192 rows by 2048 columns by 4 bits. Read and write accesses to the SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of an active command, followed by a read or write command. The address bits registered coincident with the active command are used to select the bank and row to be accessed (BA0 and BA1 select the bank, A(12:0) select the row).
  • Fully synchronous, all signals registered on positive edge of system clock
  • Internal, pipelined operation, column address can be changed every clock cycle
  • Internal banks for hiding row access/precharge
  • Auto precharge, includes concurrent auto precharge and auto refresh modes
  • Self refresh mode (not available on AT devices)
  • LVTTL-compatible inputs and outputs
  • PC100- and PC133-compliant

Applications

Commercial, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SDRAM

:
256Mbit

:
16M x 16bit

:
166MHz

:
TSOP-II

:
54Pins

:
3.3V

:
6ns

:
0°C

:
70°C

:
MT48LC Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$9.57 ( $10.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.57 ($10.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.57 ($9.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $8.52 ($9.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $8.35 ($9.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --