You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M45PE20-VMN6P - 

Flash Memory, Low Voltage, Page Erasable, Byte Alterability, Serial NOR, 2 Mbit, 256K x 8bit

M45PE20-VMN6P - Flash Memory, Low Voltage, Page Erasable, Byte Alterability, Serial NOR, 2 Mbit, 256K x 8bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRON MICRON
Manufacturer Part No:
M45PE20-VMN6P
Order Code:
1099704
Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
M45PE20-VMN6P   Datasheet
See all Technical Docs

Product Overview

The M45PE20-VMN6P is a 2MB low voltage page-erasable serial Flash Memory with byte-alterability and a 33MHz SPI bus interface. The memory can be written or programmed 1 to 256 bytes at a time, using the page write or page program instruction. The page write instruction consists of an integrated page erase cycle followed by a page program cycle. The memory is organized as 4 sectors, each containing 256 pages. Each page is 256 bytes wide. Thus, the whole memory can be viewed as consisting of 1024 pages or 262144 bytes. The memory can be erased a page at a time, using the page erase instruction or a sector at a time, using the sector erase instruction.
  • Page write in 11ms typical
  • Page program in 1.2ms typical
  • Page erase in 10ms typical
  • 33MHz Clock rate maximum
  • Deep power-down mode 1µA typical
  • Electronic signature - JEDEC standard 2-byte signature
  • More than 100000 write cycles
  • More than 20 years data retention

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information

:
Serial NOR
:
2Mbit
:
256K x 8bit
:
Serial, SPI
:
SOIC
:
8Pins
:
75MHz
:
-
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Serial NOR Flash Memories
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$2.00 ( $2.20 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.00 ($2.20)
  ( )
10+ $1.75 ($1.92)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.