You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

M25P20-VMP6G. - 

Flash Memory, Low Voltage, Serial NOR, 2 Mbit, 256K x 8bit, Serial, SPI, VDFPN, 8 Pins

M25P20-VMP6G. - Flash Memory, Low Voltage, Serial NOR, 2 Mbit, 256K x 8bit, Serial, SPI, VDFPN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRON MICRON
Manufacturer Part No:
M25P20-VMP6G.
Order Code:
1099665
Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
M25P20-VMP6G.   Datasheet
See all Technical Docs

Product Overview

The M25P20-VMP6G is a 2MB low voltage serial Flash memory with advanced write protection mechanisms, accessed by a high speed SPI-compatible bus. The memory can be programmed 1 to 256 bytes at a time, using the page program instruction. The memory is organized as 4 sectors, each containing 256 pages. Each page is 256 bytes wide. Thus, the whole memory can be viewed as consisting of 1024 pages or 262144 bytes. The whole memory can be erased using the bulk erase instruction or a sector at a time, using the sector erase instruction.
  • Page program in 1.4ms typical
  • Sector erase in 1s typical
  • Bulk erase in 3s typical
  • 2.7 to 3.6V Single supply voltage
  • SPI bus compatible serial interface
  • 50MHz Clock rate maximum
  • Deep power-down mode 1µA typical
  • JEDEC Standard 2-byte signature

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Product Information


:
Serial NOR

:
2Mbit

:
256K x 8bit

:
Serial, SPI

:
VDFPN

:
8Pins

:
50MHz

:
-

:
2.7V

:
3.6V

:
-40°C

:
85°C

:
3V Serial NOR Flash Memories

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

$1.18 ( $1.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.18 ($1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.