You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M25P16-VMN6P - 

Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, Serial, SPI, NSOIC, 8 Pins

M25P16-VMN6P - Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, Serial, SPI, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICRON MICRON
Manufacturer Part No:
M25P16-VMN6P
Order Code:
1734973
Product Range
3V Serial NOR Flash Memories
Technical Datasheet:
M25P16-VMN6P   Datasheet
See all Technical Docs

Product Overview

The M25P16 is a 16 Mbit (2 Mbit × 8) serial Flash memory, with advanced write protection mechanisms, accessed by a high speed SPI-compatible bus. The memory can be programmed 1 to 256 bytes at a time, using the Page Program instruction. The memory is organized as 32 sectors, each containing 256 pages. Each page is 256 bytes wide. Thus, the whole memory can be viewed as consisting of 8192 pages, or 2,097,152 bytes. The whole memory can be erased using the Bulk Erase instruction, or a sector at a time, using the Sector Erase instruction.
  • Page program up to 256 bytes in 0.64 ms (typical)
  • More than 100,000 erase/program cycles per sector
  • More than 20 years data retention
  • Deep power-down mode which uses 1 µA (typical)
  • Sector erase 512 Kbit in 0.6s (typical)
  • Bulk erase 16 Mbit in 13s (typical)

Applications

Embedded Design & Development, Clock & Timing, Consumer Electronics, Robotics

Product Information

:
Serial NOR
:
16Mbit
:
2M x 8bit
:
Serial, SPI
:
NSOIC
:
8Pins
:
75MHz
:
-
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
3V Serial NOR Flash Memories
:
MSL 3 - 168 hours
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$1.92 ( $2.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.92 ($2.11)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.