You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TC1047ADM-PICTL

TC1047A Thermal Sensor PICtail Demonstration Board

MICROCHIP TC1047ADM-PICTL
MICROCHIP TC1047ADM-PICTL
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
TC1047ADM-PICTL
Order Code:
1332301
Technical Datasheet:
TC1047ADM-PICTL   Datasheet
See all Technical Docs

Product Overview

The TC1047A is a temperature to voltage converter PICtail demo board, demonstrates how to interface the TC1047A temperature to voltage sensor device to a microcontroller. This board can connect directly to the PICkit 1 flash starter kit, providing a platform for code development and evaluation. The system designer will be able to use this design as an example of how to integrate an analog temperature sensor in their system. The TC1047A temperature to voltage converter PICtail demo board can also be used as a stand alone module to quickly add thermal sensing capablity to any existing application. This basic sensor functionality is implemented on a small printed circuit board (PCB) and an interface via a standard 100 mil header.
  • Small PCB layout
  • Standard 100mil 14 pin header for easy interface to PICkit 1 flash starter Kit or custom application
  • High temperature converter accuracy
  • 35µA typical very low supply current
  • Wide temperature measurement range

Applications

Sensing & Instrumentation, Power Management, Consumer Electronics, Portable Devices, Communications & Networking

Contents

The TC1047A temperature to voltage converter PICtail demo board, Users Guide, AN938, Interfacing a TC1047A Analog Output Temperature Sensor to a PICmicro Microcontroller, PIC16F676 Microcontroller, PIC16F676 Firmware.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensing - Temperature

:
Microchip

:
TC1047A

:
Temperature Sensor

:
Board, User Guide, Firmware

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$31.57 ( $34.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.57 ($34.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $30.95 ($34.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $30.36 ($33.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --