You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC18F2553-I/SP

8 Bit MCU, Flash, PIC18 Family PIC18F25xx Series Microcontrollers, 48 MHz, 32 KB, 2 KB, 28 Pins

MICROCHIP PIC18F2553-I/SP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F2553-I/SP
Order Code:
1579603
Product Range
PIC18 Family PIC18F25xx Series Microcontrollers
Technical Datasheet:
PIC18F2553-I/SP   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F25xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F2553-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PICĀ®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 2048bytes of data memory size, 24 general-purpose I/O pins, two comparators and 10-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 5.5V.
  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 2x Capture/Compare/PWM (CCP)
  • full-speed USB 2.0
  • Local interconnect network (LIN)
  • In-Circuit Serial Programmingā„¢ (ICSPā„¢)
  • 256bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F25xx Series Microcontrollers

:
48MHz

:
32KB

:
2KB

:
28Pins

:
DIP

:
24I/O's

:
EUSART, I2C, SPI, SPP, USB

:
4.2V

:
5.5V

:
PIC18

:
PIC18F25xx

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$9.78 ( $10.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.78 ($10.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange