You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC16C65A-04/P

8 Bit MCU, One Time Programmable, PIC16 Family PIC16C6x Series Microcontrollers, 4 MHz, 7 KB

MICROCHIP PIC16C65A-04/P
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16C65A-04/P
Order Code:
9759670
Product Range
PIC16 Family PIC16C6x Series Microcontrollers
Technical Datasheet:
PIC16C65A-04/P   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16C6x Series Microcontrollers)

See all from this product range

Alternatives for PIC16C65A-04/P

Product Overview

The PIC16C65A-04/P is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 192bytes of data memory size and 33 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.5 to 6V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • Interrupt capability
  • Power-on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Watch dog timer (WDT)
  • Two 8-bit digital timers
  • Programmable code-protection
  • Power saving SLEEP mode
  • Brown-out reset (BOR)
  • One 16-bit digital timers
  • 2x capture/compare/PWM (CCP)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC16 Family PIC16C6x Series Microcontrollers

:
4MHz

:
7KB

:
192Byte

:
40Pins

:
DIP

:
33I/O's

:
I2C, SPI, USART

:
2.5V

:
6V

:
PIC16

:
PIC16C6x

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$15.09 ( $16.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.09 ($16.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $14.79 ($16.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $14.51 ($15.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --