You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC12LF1840T48A-I/ST - 

8 Bit MCU, Flash, PIC12 Family PIC12LF18xx Series Microcontrollers, 32 MHz, 7 KB, 256 Byte, 14 Pins

PIC12LF1840T48A-I/ST - 8 Bit MCU, Flash, PIC12 Family PIC12LF18xx Series Microcontrollers, 32 MHz, 7 KB, 256 Byte, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12LF1840T48A-I/ST
Order Code:
2079053
Product Range
PIC12 Family PIC12LF18xx Series Microcontrollers
See all Technical Docs

Product Overview

The PIC12LF1840T48A-I/ST is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with fully integrated RF Transmitter capable of operation in 418, 434, 868MHz Bands. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 3.6V.
  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • 32kHz to 32MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • Local interconnect network (LIN)
  • 4x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)
  • 256bytes of EEPROM data memory
  • Fully integrated transmitter
  • FSK operation up to 100kbps
  • OOK operation up to 10kbps

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

:
PIC12 Family PIC12LF18xx Series Microcontrollers
:
32MHz
:
7KB
:
256Byte
:
14Pins
:
TSSOP
:
6I/O's
:
EUSART, I2C, SPI
:
2.5V
:
3.6V
:
PIC12
:
PIC12LF18xx
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$3.24 ( $3.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.24 ($3.56)
  ( )
10+ $2.93 ($3.22)
  ( )
25+ $2.67 ($2.94)
  ( )
100+ $2.51 ($2.76)