You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC12LF1552-I/SN

8 Bit MCU, Flash, PIC12 Family PIC12LF15xx Series Microcontrollers, 32 MHz, 3.5 KB, 256 Byte

PIC12LF1552-I/SN - 8 Bit MCU, Flash, PIC12 Family PIC12LF15xx Series Microcontrollers, 32 MHz, 3.5 KB, 256 Byte

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12LF1552-I/SN
Order Code:
2344217
Product Range
PIC12 Family PIC12LF15xx Series Microcontrollers
Technical Datasheet:
PIC12LF1552-I/SN   Datasheet
See all Technical Docs

Product Overview

The PIC12LF1552-I/SN is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 256bytes of data memory size, 6 general-purpose I/O pins and 5-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 3.6V.
  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • Programmable brown-out reset (BOR)
  • Power on reset (POR)
  • 32kHz to 16MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timers
  • 4x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC12 Family PIC12LF15xx Series Microcontrollers

:
32MHz

:
3.5KB

:
256Byte

:
8Pins

:
SOIC

:
6I/O's

:
I2C, SPI

:
1.8V

:
3.6V

:
PIC12

:
PIC12LF15xx

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

$0.938 ( $1.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.938 ($1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.868 ($0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange