You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC12F752-I/SN

8 Bit MCU, Flash, PIC12 Family PIC12F7xx Series Microcontrollers, 20 MHz, 1.75 KB, 64 Byte, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F752-I/SN
Order Code:
2081737
Product Range
PIC12 Family PIC12F7xx Series Microcontrollers
Technical Datasheet:
PIC12F752-I/SN   Datasheet
See all Technical Docs

Product Overview

The PIC12F752-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.8kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins, two comparators, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • 8MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • One hardware limit timer
  • 1x Capture/Compare/PWM (CCP)
  • 1x Complementary waveform generator (CWG)/Complementary output generator (COG)
  • 4x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information


:
PIC12 Family PIC12F7xx Series Microcontrollers

:
20MHz

:
1.75KB

:
64Byte

:
8Pins

:
SOIC

:
6I/O's

:
USB

:
2V

:
5.5V

:
PIC12

:
PIC12F7xx

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

930 total stock globally Need more?

930 available for 4 - 5 business days delivery

$1.38 ( $1.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.38 ($1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.26 ($1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.14 ($1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.