You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC12F617-I/SN

8 Bit MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, 20 MHz, 3.5 KB, 128 Byte, 8 Pins

PIC12F617-I/SN - 8 Bit MCU, Flash, PIC12 Family PIC12F6xx Series Microcontrollers, 20 MHz, 3.5 KB, 128 Byte, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F617-I/SN
Order Code:
1778438
Product Range
PIC12 Family PIC12F6xx Series Microcontrollers
Technical Datasheet:
PIC12F617-I/SN   Datasheet
See all Technical Docs

Product Overview

The PIC12F617-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 128bytes of data memory size, 6 general-purpose I/O pins, one comparator and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
  • 35 (14-bit wide) easy instructions to learn
  • 8 level hardware stack
  • 1 (9-bit) file select register
  • Hardware interrupt handling
  • Brown-out reset (BOR)
  • Power on reset (POR)
  • 4MHz or 8MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • 4x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC12 Family PIC12F6xx Series Microcontrollers

:
20MHz

:
3.5KB

:
128Byte

:
8Pins

:
SOIC

:
6I/O's

:
-

:
2V

:
5.5V

:
PIC12

:
PIC12F6xx

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

842 total stock globally Need more?

213 available for next business day delivery
629 available for 4 - 5 business days delivery

$1.13 ( $1.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.13 ($1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.04 ($1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange