You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC12F508T-I/SN

8 Bit MCU, Flash, PIC12 Family PIC12F5xx Series Microcontrollers, 4 MHz, 768 Byte, 25 Byte, 8 Pins

PIC12F508T-I/SN - 8 Bit MCU, Flash, PIC12 Family PIC12F5xx Series Microcontrollers, 4 MHz, 768 Byte, 25 Byte, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC12F508T-I/SN
Order Code:
2315763
Product Range
PIC12 Family PIC12F5xx Series Microcontrollers
Technical Datasheet:
PIC12F508T-I/SN   Datasheet
See all Technical Docs

Alternatives for PIC12F508T-I/SN

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The PIC12F508T-I/SN is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 0.75kB of addressable program memory size, 25bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Power on reset (POR)
  • 4MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC12 Family PIC12F5xx Series Microcontrollers

:
4MHz

:
768Byte

:
25Byte

:
8Pins

:
SOIC

:
6I/O's

:
USB

:
2V

:
5.5V

:
PIC12

:
PIC12F5xx

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2315763RL Check stock

No Longer Stocked

$0.913 ( $1.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.913 ($1.00)
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange