You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MRF24J40-I/ML - 

RF Transceiver, Zigbee, 2.4GHz to 2.483GHz, O-QPSK, 2.4V to 3.6V, 0dBm Out/-95dBm In, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MRF24J40-I/ML
Order Code:
1436019
Technical Datasheet:
MRF24J40-I/ML   Datasheet
See all Technical Docs

Product Overview

The MRF24J40-I/ML is a 2.4GHz IEEE STD 802.15.4™ 20dBm RF Transceiver Module with integrated crystal, internal voltage regulator, matching circuitry, power amplifier, low noise amplifier and PCB antenna. The MRF24J40MB surface mount module operates in the non-licensed 2.4GHz frequency band. The integrated module design frees the integrator from extensive RF and antenna design and regulatory compliance testing, allowing quicker time to market. The MRF24J40MB module is compatible with Microchip's ZigBee®, MiWi™ and MiWi P2P software stacks.
  • Complete IEEE 802.15.4 radio
  • Supports ZigBee™ and MiWi™ protocols
  • Simple four-wire SPI interface
  • Integrated 20MHz and 32.768kHz oscillator drive
  • Low current consumption
  • Hardware CSMA-CA mechanism
  • Automatic ACK response
  • Hardware security engine (AES-128)
  • Automatic packet retransmit capable

Applications

Wireless, Sensing & Instrumentation, Communications & Networking, Automation & Process Control, Building Automation, Consumer Electronics

Product Information

:
2.4GHz
:
2.4835GHz
:
O-QPSK
:
19mA
:
23mA
:
QFN
:
40Pins
:
2.4V
:
3.6V
:
625Kbps
:
0dBm
:
-95dBm
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

590 total stock globally

590 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$4.99 ( $5.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.99 ($5.49)
  ( )
10+ $4.91 ($5.40)
  ( )
25+ $4.57 ($5.03)