You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MICRF211AYQS - 

RF Receiver, 380MHz to 450MHz, ASK, OOK, -110dBm, 1Kbps, 3V to 3.6V Supply, QSOP-16

MICRF211AYQS - RF Receiver, 380MHz to 450MHz, ASK, OOK, -110dBm, 1Kbps, 3V to 3.6V Supply, QSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MICRF211AYQS
Order Code:
2510520
Technical Datasheet:
MICRF211AYQS   Datasheet
See all Technical Docs

Product Overview

The MICRF211AYQS is a 3V QwikRadio® 433.92MHz Receiver operates at 433.92MHz with typical sensitivity of -110dBm. The receiver functions as a super-heterodyne receiver for OOK and ASK modulation up to 10kbps. The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the receiver. Any one-of-four filter bandwidths may be selected externally by the user in binary steps, from 1.25 to 10kHz. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format and desired duty-cycle operation.
  • Image rejection mixer
  • Analogue RSSI output
  • No IF filter required
  • Excellent selectivity and noise rejection
  • low external part count

Applications

RF Communications, Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
380MHz
:
450MHz
:
ASK, OOK
:
-110dBm
:
1Kbps
:
-
:
3V
:
3.6V
:
-
:
QSOP
:
16Pins
:
-40°C
:
105°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

104 total stock globally

104 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$3.79 ( $4.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.79 ($4.17)
  ( )
25+ $3.49 ($3.84)
  ( )
100+ $3.17 ($3.49)