You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCP6241-E/SN - 

Operational Amplifier, Single, 1 Amplifier, 650 kHz, 0.3 V/µs, 1.8V to 5.5V, SOIC, 8 Pins

MCP6241-E/SN - Operational Amplifier, Single, 1 Amplifier, 650 kHz, 0.3 V/µs, 1.8V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6241-E/SN
Order Code:
9758739
Product Range
AEC-Q100
Technical Datasheet:
MCP6241-E/SN   Datasheet
See all Technical Docs

Product Overview

The MCP6241-E/SN is an Operational Amplifier provides wide bandwidth for the quiescent current. The MCP6241 has a 550kHz gain bandwidth product and 68° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 50µA (typical) quiescent current. In addition, the MCP6241 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300 mV. The op amp is designed in one of Microchip's advanced CMOS processes.
  • Wide bandwidth
  • Supports rail-to-rail input and output swing

Applications

Automotive, Power Management

Product Information

:
1 Amplifier
:
650kHz
:
0.3V/µs
:
1.8V to 5.5V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
AEC-Q100
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

348 total stock globally

153 available for 4 - 5 business days delivery
195 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

1,600 will be available for delivery on 24/10/19

More stock available week commencing 20/01/20

$0.449 ( $0.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.449 ($0.49)
  ( )
25+ $0.385 ($0.42)
  ( )
100+ $0.354 ($0.39)