You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCP2021-330E/SN
Transceiver, 6 V to 18 V, SOIC-8
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP2021-330E/SN
- Order Code:
- 1642482
- Product Range
- AEC-Q100
- Technical Datasheet:
- MCP2021-330E/SN Datasheet
Product Range Selector (AEC-Q100)
See all from this product rangeProduct Overview
- LIN bus pin with internal pull-up resistor and diode
- Protect against ground shorts and loss of ground
- Wake up through LIN bus activity (filtered) or LWAKE pin
- Thermal shutdown protection
- Built-in voltage regulator with wide operating voltage range up to 30V
- Load dump protection up to 43V
- Support baud rates up to 20kbaud with LIN-compatible output driver
- Very low EMI meets stringent OEM requirements
- Interface to PIC® EUSART and standard USARTs
- Automatic thermal shutdown
Applications
Automotive, Industrial, Communications & Networking, Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Bidirectional
- :
- -
- :
- SOIC
- :
- 8Pins
- :
- 6V
- :
- 18V
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Docs (3)
334 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.83 ($2.01) | ( ) |
25+ | $1.53 ($1.68) | ( ) |
100+ | $1.39 ($1.53) | ( ) |
Pricing is unavailable. Please contact customer services.