You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCP1711T-50I/OT
Fixed LDO Voltage Regulator, 1.4V to 6V, 320mV Dropout, 5Vout, 150mAout, SOT-23-5
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1711T-50I/OT
- Order Code:
- 2499733
- Product Range
- 5V 150mA LDO Voltage Regulators
- Technical Datasheet:
- MCP1711T-50I/OT Datasheet
Product Range Selector (5V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 5V
- Input voltage range from 1.4V to 6V
- Maximum output current of 150mA
- Dropout voltage of 320mV at 150mA output current
- ±20mV output accuracy
- Ultra low quiescent current of 600nA
- Temperature stability of ±50ppm/°C
- Standby current of 10nA
- Eliminating capacitors can save space and overall solution cost
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices, Communications & Networking, Wireless, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.4V
- :
- 6V
- :
- 5V
- :
- -
- :
- -
- :
- 150mA
- :
- 320mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 5V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 12/04/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.537 ($0.59) | ( ) |
25+ | $0.45 ($0.50) | ( ) |
100+ | $0.418 ($0.46) | ( ) |
Pricing is unavailable. Please contact customer services.