You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EQCO30T5.2

Video Processor, Pro-video HD/SDI Frame Store, Surveillance/Inspection, 3.15V to 3.45V, QFN-16

EQCO30T5.2 - Video Processor, Pro-video HD/SDI Frame Store, Surveillance/Inspection, 3.15V to 3.45V, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
EQCO30T5.2
Order Code:
2414140
Technical Datasheet:
EQCO30T5.2   Datasheet
See all Technical Docs

Product Overview

The EQCO30T5.2 is a Video Cable Driver for 3G/HD/SDI video with speeds up to 4.0Gbps. It is designed to be a direct replacement for competing cable drivers. In addition to downlink functionality from camera to frame grabber, it can also receive a 5Mbps uplink signal from the frame grabber to the camera. Additionally, power can be provided over the same cable using the same chip and a few external components. The device operates with 8B/10B coded signals and with SMPTE signals up to 2.97Gbps.
  • Compatible with all SMPTE3G SDI data rates - SMPTE259M SDI, 143 to 360Mbps
  • Pin compatible with Gennum and National Semiconductor parts
  • Loss of signal detect at input, optional 3dB input
  • Trace/receive equalization
  • Operates with 8B/10B coding
  • Low power consumption (150mW, 3.3V supply)
  • Output driver enable
  • LF-uplink receiver included, receiving 5Mbps in full-duplex communication
  • Up to 900mA can be received for powering camera devices
  • Selectable slew rate for SD and HD/3G
  • Supports distance up to 470m at 270Mbps
  • Supports distance up to 220m at 3Gbps over RG-6 coax
  • Supports up to SMPTE 424M
  • Also supports 8b/10b coding up to 3.75Gbps
  • Support power-over-coax (PoC) cable up to 900mA DC

Applications

Power Management, Communications & Networking, Security, Industrial, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Definition, High Frame Rate Pro-video HD/SDI Frame Store, Surveillance & Industrial/Inspection

:
3.15V

:
3.45V

:
SMD

:
QFN

:
16Pins

:
-

:
MSL 4 - 72 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

85 total stock globally Need more?

85 available for 4 - 5 business days delivery

$6.40 ( $7.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.40 ($7.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.