You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EQCO-FASTECOAX7501.2 - 

Ethernet Over Coax Adapters with PoE/PoC

EQCO-FASTECOAX7501.2 - Ethernet Over Coax Adapters with PoE/PoC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
EQCO-FASTECOAX7501.2
Order Code:
2423028
See all Technical Docs

Product Overview

The EQCO-FASTECOAX7501.2 is an Ethernet over Coax Adapter with PoE/PoC accelerate IP camera deployment. The surveillance camera market is steadily moving from analogue to digital. The reasons are clear, better imaging, intelligent image processing and the benefits of fully networked integrated solutions. Many digital camera support IP-based communication and are designed to connect to NVRs or video servers over Cat 5 or 6 Ethernet cables. But why waste perfectly functional 75R coaxial video cabling just to go digital. Microchip's Ethernet over coax media adapter allows 100Base-T standard-definition and high-definition megapixel IP cameras to use coax cabling to transmit IP-based communications to the NVR, servers or switches. Reusing the cable infrastructure also allows the analogue-to-digital transition to be done one camera at a time as needed. Microchip's Ethernet over coax adapters uniquely provide PoE bridging over the coax link to provide ample power (PoC) for remote devices.
  • Uses legacy analogue video cabling (75R coax)
  • Fully transparent 100Base-T full duplex Ethernet including link status pass-through
  • Full 100Mbps FDX over 250MTR coax runs
  • Can be concatenated using repeaters for even longer cable runs
  • Supports 10/100Base-T Ethernet SD and HD video camera including PoE-powered devices
  • Optional DC power pass-through for remote powering of low-voltage cameras

Applications

Communications & Networking

Product Information

:
Coaxial Transceiver for Fast Ethernet
:
200Mbps
:
Ethernet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 total stock globally

10 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

6 will be available for delivery on 15/06/19
8 will be available for delivery on 24/01/20

More stock available week commencing 2/09/19

$192.52 ( $211.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $192.52 ($211.77)
  ( )
10+ $189.71 ($208.68)