You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT91RM9200-QU-002 - 

ARM MCU, ARM Thumb, AT91 Family AT91RM9200 Series Microcontrollers, ARM9, 32bit, 180 MHz, 128 KB

AT91RM9200-QU-002 - ARM MCU, ARM Thumb, AT91 Family AT91RM9200 Series Microcontrollers, ARM9, 32bit, 180 MHz, 128 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT91RM9200-QU-002
Order Code:
2318826
Product Range
AT91 Family AT91RM9200 Series Microcontrollers
See all Technical Docs

Product Overview

The AT91RM9200-QU-002 is a complete system-on-chip 32-bit Microcontroller built around the ARM920T ARM Thumb RISC processor. It incorporates a rich set of system and application peripherals and standard interfaces in order to provide a single-chip solution for a wide range of compute-intensive applications that require maximum functionality at minimum power consumption. The AT91RM9200 incorporates a high-speed on-chip SRAM workspace and a low-latency external bus interface (EBI) for seamless connection to whatever configuration of off-chip memories and memory-mapped peripherals is required by the application. The EBI incorporates controllers for synchronous DRAM (SDRAM), Burst flash and Static memories and features specific circuitry facilitating the interface for NAND flash/SmartMedia and Compact flash.
  • Incorporates the ARM7TDMI ARM Thumb processor
  • 200MIPS at 180MHz, Memory management unit
  • Low power - On VDDCORE 24.4mA in normal mode, 520µA in standby mode
  • External bus interface (EBI)
  • Ethernet MAC 10/100 Base-T
  • USB 2.0 full speed (12Mbps) host double port
  • USB 2.0 full speed (12Mbps) device port
  • Multimedia card interface (MCI)
  • Three synchronous serial controllers (SSC)
  • Four universal synchronous/asynchronous receiver/transmitters (USARTs)
  • Master/Slave serial peripheral interface (SPI)
  • Two 3-channel, 16-bit timers/counters (TC)
  • Two-wire interface (TWI)
  • IEEE® 1149.1 JTAG boundary scan on all digital pins
  • Enhanced clock generator and power management controller
  • Two on-chip oscillators with two PLLs
  • Very slow clock operating mode and software power optimization capabilities
  • Four programmable external clock signals
  • System timer including periodic interrupt, watchdog and second counter
  • Real-time clock with alarm interrupt

Applications

Industrial

Product Information

:
AT91 Family AT91RM9200 Series Microcontrollers
:
ARM9
:
32bit
:
180MHz
:
128KB
:
16KB
:
208Pins
:
QFP
:
122I/O's
:
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
:
1.65V
:
1.95V
:
AT91
:
AT91RM9200
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

100 total stock globally

Available until stock is exhausted

100 available for 4 - 5 business days delivery
$29.63 ( $32.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.63 ($32.59)
  ( )
10+ $29.20 ($32.12)
  ( )
25+ $26.95 ($29.64)