You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT89C4051-24PU - 

8 Bit MCU, 8051 Family AT89C4051 Series Microcontrollers, 24 MHz, 4 KB, 128 Byte, 20 Pins, DIP

AT89C4051-24PU - 8 Bit MCU, 8051 Family AT89C4051 Series Microcontrollers, 24 MHz, 4 KB, 128 Byte, 20 Pins, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C4051-24PU
Order Code:
1715461
Product Range
8051 Family AT89C4051 Series Microcontrollers
Technical Datasheet:
AT89C4051-24PU   Datasheet
See all Technical Docs

Product Overview

The AT89C4051-24PU is a 8-bit low-voltage high-performance CMOS Microcontroller with 4kB of flash programmable and erasable read-only memory. The device is manufactured using Atmel's high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the Atmel AT89C4051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. The AT89C4051 provides the following standard features, 4kB of flash, 128 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a five-vector, two-level interrupt architecture, a full duplex serial port, a precision analogue comparator, on-chip oscillator and clock circuitry. In addition, the AT89C4051 is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes.
  • Compatible with MCS®-51 products
  • 2kB Reprogrammable flash memory
  • 10,000 Write/erase cycles endurance
  • Two-level program memory lock
  • 128 x 8-bit internal RAM
  • 15 Programmable I/O lines
  • Two 16-bit timer/counters
  • Six interrupt sources
  • Programmable serial UART channel
  • Direct LED drive outputs
  • On-chip analogue comparator
  • Low-power idle and power-down modes
  • Brown-out detection
  • Power-on reset (POR)

Applications

Industrial

Product Information

:
8051 Family AT89C4051 Series Microcontrollers
:
24MHz
:
4KB
:
128Byte
:
20Pins
:
DIP
:
15I/O's
:
UART
:
2.7V
:
6V
:
8051
:
AT89C4051
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

664 total stock globally

392 available for 4 - 5 business days delivery
272 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

468 will be available for delivery on 5/11/19

More stock available week commencing 13/01/20

$2.20 ( $2.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.20 ($2.42)
  ( )
25+ $2.03 ($2.23)
  ( )
100+ $1.84 ($2.02)