You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MICRF112YMM - 

TRANSMITTER, ASK/FSK, UHF, MSOP10

MICRF112YMM - TRANSMITTER, ASK/FSK, UHF, MSOP10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICRF112YMM
Order Code:
1494165
Technical Datasheet:
MICRF112YMM   Datasheet
See all Technical Docs

Product Overview

The MICRF112YMM is a QwikRadio® UHF ASK/FSK Transmitter for remote wireless applications in the 300 to 450MHz frequency band. This transmitter IC is a true data-in, antenna-out monolithic device. The transmitter is high performance in three areas: power delivery, operating voltage and operating temperature. In terms of power, the transmitter is capable of delivering +10dBm into a 50R load. This power level enables a small form factor transmitter (lossy antenna) such as a key fob transmitter to operate near the maximum limit of transmission regulations. In terms of operating voltage, the transmitter operates from 3.6 to 1.8V. Many transmitter ICs in the same frequency band stop operating below 2V. It will work with most batteries to the end of their useful limits. This wide operating temperature range makes transmitter an ideal candidate for the demanding applications such as a tire pressure monitoring system.
  • Complete UHF transmitter
  • Output power to 10dBm
  • low external part count
  • Operate with crystals or ceramic resonators

Applications

Industrial, Consumer Electronics, Lighting, System Monitoring, Sensing & Instrumentation, Communications & Networking

Product Information

:
300MHz
:
450MHz
:
ASK, FSK
:
50Kbps
:
12.5mA
:
MSOP
:
10Pins
:
1.8V
:
3.6V
:
10dBm
:
-
:
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
:
-40°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MICRF112YMM

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.05 ($1.16)   ( ) 10+ $1.03 ($1.13)   ( ) 25+ $0.956 ($1.05)   ( ) 100+ $0.863 ($0.95)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2510519 - IF Transmitter, 300MHz to 450MHz, ASK, FSK, 50Kbps, 10dBm, 1.8V to 3.6V, MSOP-10

View all alternatives / recommendations
$1.05 ( $1.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.05 ($1.16)
  ( )
10+ $1.03 ($1.13)
  ( )
25+ $0.956 ($1.05)