You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIC5801YWM

Latched Driver, Parallel-Input, 500 mA, 8 Outputs, 5 V, 15 V, SOIC, 24 Pins

MICREL SEMICONDUCTOR MIC5801YWM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5801YWM
Order Code:
2219139
Technical Datasheet:
MIC5801YWM   Datasheet
See all Technical Docs

Alternatives for MIC5801YWM

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The MIC5801YWM is a 8-bit parallel-input Latched Driver with a 5V supply, it will typically operate at better than 5MHz. The latched driver is high-voltage, high-current integrated circuits comprised of four or eight CMOS data latches, a bipolar Darlington transistor driver for each latch and CMOS control circuitry for the common CLEAR, STROBE and OUTPUT ENABLE functions. The bipolar/MOS combination provides an extremely low-power latch with maximum interface flexibility. Data input rates are greatly improved in this device. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS circuits. TTL or DTL circuits may require the use of appropriate pull-up resistors. It has open-collector outputs and integral diodes for inductive load transient suppression. The output transistors are capable of sinking 500mA and will sustain at least 50V in the OFF state.
  • 4.4MHz Minimum data input rate
  • High-voltage, current sink outputs
  • Output transient protection
  • CMOS, PMOS, NMOS and TTL compatible inputs
  • Internal pull-down resistors
  • Low-power CMOS latches

Applications

Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500mA

:
8Outputs

:
5V

:
15V

:
SOIC

:
24Pins

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$6.88 ( $7.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.88 ($7.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.75 ($6.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.21 ($5.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --