You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC5014YM - 

MOSFET Driver IC, High Side And Low Side, 2.75V-30V Supply, 6 µs Delay, SOIC-8

MIC5014YM - MOSFET Driver IC, High Side And Low Side, 2.75V-30V Supply, 6 µs Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC5014YM
Order Code:
1556756
Technical Datasheet:
MIC5014YM   Datasheet
See all Technical Docs

Product Overview

The MIC5014YM is a MOSFET Driver designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. The MIC5014 can sustain an on-state output indefinitely. It operates from a 2.75 to 30V supply. In high-side configurations, the driver can control MOSFETs that switch loads of up to 30V. In low-side configurations with separate supplies, the maximum switched voltage is limited only by the MOSFET. It features an internal charge pump that can sustain a gate voltage greater than the available supply voltage. The driver is capable of turning on a logic-level MOSFET from a 2.75V supply or a standard MOSFET from a 5V supply. The gate-to-source output voltage is internally limited to approximately 15V. It is protected against automotive load dump, reversed battery and inductive load spikes of -20V. The driver over-voltage shutdown feature turns OFF the external MOSFET at approximately 35V to protect the load against power supply excursions.
  • Non-inverting configuration
  • TTL compatible control input
  • Internal charge pump
  • Withstands 60V transient (load dump)
  • Internal 15V gate protection
  • Minimum external parts
  • 1µA Control input pull-OFF

Applications

Power Management, Computers & Computer Peripherals, Motor Drive & Control, Automotive

Product Information

:
High Side and Low Side
:
-
:
2.75V
:
30V
:
SOIC
:
8Pins
:
2.5ms
:
6µs
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC5014YM

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $3.33 ($3.66)   ( ) 10+ $3.28 ($3.61)   ( ) 25+ $2.77 ($3.05)   ( ) 100+ $2.52 ($2.77)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

105 total stock globally

Available until stock is exhausted

105 available for 5 - 6 business days delivery
$3.33 ( $3.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.33 ($3.66)
  ( )
10+ $3.28 ($3.61)
  ( )
25+ $2.77 ($3.05)
  ( )
100+ $2.52 ($2.77)