You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MG CHEMICALS 824-450G

Cleaner, IPA Electronics, Aerosol, 553 ml

MG CHEMICALS 824-450G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
824-450G
Order Code:
2945170
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
824
Technical Datasheet:
824-450G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (824)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Isopropyl Alcohol Electronics Cleaner

:
Electronic, PCBs

:
Aerosol

:
450g

:
824

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The 824 Isopropyl Alcohol (IPA) liquid is a high purity cleaner and solvent. The purity level meets Grade A standard for MIL Spec TT-I-735A and ASTM D770, ensuring that no contamination occurs from its use. As a cleaner, it is fully miscible in water and most organic fluids, making it good at dissolving dirt, light organic contaminants and ionic flux residues. Since the 824 is highly anhydrous (without water) and hygroscopic (absorbs humidity), it readily scavenges water off surfaces, trapping the water in the IPA solution as an azeotropic mixture. This helps to dehumidify surfaces. As a solvent, it acts as a moderate evaporation, 'plastic safe' diluent and is used to improve the properties of paint resins and other heterogeneous solid mixtures. Therefore, it serves as a useful carrier solvent to adjust the rheological properties and compatibilities of complex mixture.
  • Suitable for use in food facilities as a non-food chemical
  • Meets MIL Spec TT-I-735A and ASTM D770
  • Meets reagent ACS and USP/NF grades
  • Anhydrous solvent - removes water and humidity from components leaving them dry
  • Less than 0.001g/100mL non-volatile residues
  • Excellent "green solvent" scores
  • Safe for aqueous environments
  • Low toxicity

65 total stock globally Need more?

65 UK stock available for 14-28 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$32.76 ( $36.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $32.76 ($36.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --