You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

560-K4CF - 

Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 20 AWG, 12 AWG, 22.5 mm, 20 A

560-K4CF - Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 20 AWG, 12 AWG, 22.5 mm, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
560-K4CF
Order Code:
2136604
Technical Datasheet:
560-K4CF   Datasheet
See all Technical Docs

Product Overview

The 560-K4CF is a white Porcelain Terminal Block barrier strip without groove, with wire clip C and spring washer for explosion-proof modular flat screw connectors. The Series 560 ceramic terminal blocks offer a variety of models for explosion-proof and high temperature applications. These terminals comprise of a glazed steatite mount and two riveted flat-type screw terminals secured to prevent them from twisting, similar to DIN 41000, with binding clip C or D and spring washers B DIN 127. The blocks may either be used rail mounted or independently. The base has a longitudinal slot at the bottom for non-twist securing on mounting rails 16mmx3mm (0.63"x0.12"). The surfaces next to the screw-fixing hole can be used for marking purposes.
  • Nickel plated brass insert

Applications

Industrial

Product Information

:
2 Row
:
4Ways
:
20AWG
:
12AWG
:
22.5mm
:
20A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

22 total stock globally

22 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

5 will be available for delivery on 26/09/19
5 will be available for delivery on 28/09/19

More stock available week commencing 16/12/19

$33.25 ( $36.58 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.25 ($36.58)
  ( )
10+ $33.06 ($36.37)
  ( )
20+ $32.87 ($36.16)
  ( )
100+ $32.68 ($35.95)
  ( )
200+ $32.49 ($35.74)