You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MX9030-Z

Oscilloscope Probe, 30 MHz, 600 V, Oscilloscopes

MX9030-Z - Oscilloscope Probe, 30 MHz, 600 V, Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MX9030-Z
Order Code:
9784861
Technical Datasheet:
MX9030-Z   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
30MHz

:
600V

:
-

:
Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MX9030-Z is an Oscilloscope Probe for all class 1 oscilloscopes connected to the earth. This differential probe can be used autonomously. It enables differential input voltage to be attenuated and converted to low voltage, available on the BNC output. The battery-powered MX9030 works with banana measurement leads that clip onto the back of the casing.
  • 1 Differential channel/adjustable banana leads input
  • 2MR/6pF Input impedance

Applications

Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

1 total stock globally Need more?

1 available for 4 - 5 business days delivery

$655.30 ( $720.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $655.30 ($720.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.